Part Details for CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA by Micro Crystal AG
Overview of CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA
CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA CAD Models
CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA Part Data Attributes
|
CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA
Micro Crystal AG
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | AEC-Q200; TR, 7/13 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.035% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA
This table gives cross-reference parts and alternative options found for CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC7V-T1A/M32.768KHZ+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA vs CC7V-T1A/M32.768KHZ+/-20PPM |
CM7V-T1A/M32.768KHZ+/-20PPM | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | CM7V-T1A32.768KHZ12.5PF+/-20PPMTCQA vs CM7V-T1A/M32.768KHZ+/-20PPM |