CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,

Overview of CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA by Kyushu Dentsu Company Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA by Kyushu Dentsu Company Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA by Kyushu Dentsu Company Ltd

CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA
Kyushu Dentsu Company Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYUSHU DENTSU COMPANY LTD
Reach Compliance Code
unknown
HTS Code
8541.60.00.10
Additional Feature
AEC-Q200
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Tolerance
20 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch)
Series Resistance
50000 Ω
Surface Mount
YES
Want to compare parts?
  1. CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA
    Kyushu Dentsu Company Ltd
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA by Kyushu Dentsu Company Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM7V-T1A32.768KHZ7.0PF+/-... by Kyushu Dentsu Company Ltd

Select Manufacturer
Which Manufacturer of CM7V-T1A32.768KHZ7.0PF+/-... would you like to use for your alert(s)?
  • Please alert me when CM7V-T1A32.768KHZ7.0PF+/-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM7V-T1A32.768KHZ7.0PF+/-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM7V-T1A32.768KHZ7.0PF+/-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM7V-T1A32.768KHZ7.0PF+/-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM7V-T1A32.768KHZ7.0PF+/-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM7V-T1A32.768KHZ7.0PF+/-20PPMTAQA by Kyushu Dentsu Company Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: