Part Details for CM7V-T1A32.768KHZ7.0PF+/-20PPMTCQC by Micro Crystal AG
Overview of CM7V-T1A32.768KHZ7.0PF+/-20PPMTCQC by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CM7V-T1A32.768KHZ7.0PF+/-20PPMTCQC
CM7V-T1A32.768KHZ7.0PF+/-20PPMTCQC CAD Models
CM7V-T1A32.768KHZ7.0PF+/-20PPMTCQC Part Data Attributes
|
CM7V-T1A32.768KHZ7.0PF+/-20PPMTCQC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
CM7V-T1A32.768KHZ7.0PF+/-20PPMTCQC
Micro Crystal AG
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | AEC-Q200; 1K AND 3K PCS ARE AVAILABLE WITH 7 INCH REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.035% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.65mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |