Part Details for CM7V-T1A32.768KHZ9.0PF+/-20PPMTBQA by Kyushu Dentsu Company Ltd
Overview of CM7V-T1A32.768KHZ9.0PF+/-20PPMTBQA by Kyushu Dentsu Company Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CM7V-T1A32.768KHZ9.0PF+/-20PPMTBQA
CM7V-T1A32.768KHZ9.0PF+/-20PPMTBQA CAD Models
CM7V-T1A32.768KHZ9.0PF+/-20PPMTBQA Part Data Attributes
|
CM7V-T1A32.768KHZ9.0PF+/-20PPMTBQA
Kyushu Dentsu Company Ltd
Buy Now
Datasheet
|
Compare Parts:
CM7V-T1A32.768KHZ9.0PF+/-20PPMTBQA
Kyushu Dentsu Company Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KYUSHU DENTSU COMPANY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |