Part Details for CM82C59A-5 by Harris Semiconductor
Overview of CM82C59A-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM82C59A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CM82C59A-5-ND
|
DigiKey | PRIORITY INTERRUPT CONTROLLER Min Qty: 174 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4159 In Stock |
|
$1.7300 | Buy Now |
|
Rochester Electronics | CMOS PRIORITY INTERRUPT CONTROLLER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4159 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for CM82C59A-5
CM82C59A-5 CAD Models
CM82C59A-5 Part Data Attributes
|
CM82C59A-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CM82C59A-5
Harris Semiconductor
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CM82C59A-5
This table gives cross-reference parts and alternative options found for CM82C59A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM82C59A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID8259A-8 | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | CM82C59A-5 vs ID8259A-8 |
CS82C59A-12Z | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | CM82C59A-5 vs CS82C59A-12Z |
IS82C59A-12Z96 | CMOS Priority Interrupt Controller, PLCC, /Reel | Renesas Electronics Corporation | CM82C59A-5 vs IS82C59A-12Z96 |
ID82C59A-5 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | CM82C59A-5 vs ID82C59A-5 |
8259A-2 | Interrupt Controller, 8080A; 8085A; 8086; 8088 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | CM82C59A-5 vs 8259A-2 |
5962-87518013X | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | CM82C59A-5 vs 5962-87518013X |
CS82C59AZ96 | CMOS Priority Interrupt Controller, PLCC, /Reel | Renesas Electronics Corporation | CM82C59A-5 vs CS82C59AZ96 |
CP82C59A-5 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | CM82C59A-5 vs CP82C59A-5 |
D8259A | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | CM82C59A-5 vs D8259A |
AM9519ADIB | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 | AMD | CM82C59A-5 vs AM9519ADIB |