Part Details for CM82C59A by Harris Semiconductor
Overview of CM82C59A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM82C59A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CM82C59A-ND
|
DigiKey | CONTROLLER Min Qty: 141 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13689 In Stock |
|
$2.1300 | Buy Now |
|
Rochester Electronics | Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13689 |
|
$1.8300 / $2.1500 | Buy Now |
Part Details for CM82C59A
CM82C59A CAD Models
CM82C59A Part Data Attributes
|
CM82C59A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CM82C59A
Harris Semiconductor
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CM82C59A
This table gives cross-reference parts and alternative options found for CM82C59A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM82C59A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM82C59A | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28 | Rochester Electronics LLC | CM82C59A vs CM82C59A |
CA82C59A-8IM | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDSO28, SOIC-28 | Tundra Semiconductor Corp | CM82C59A vs CA82C59A-8IM |
CA82C59A-8CM | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDSO28, SOIC-28 | Tundra Semiconductor Corp | CM82C59A vs CA82C59A-8CM |
TMP82C59AM-2 | IC 8085A; 8086 COMPATIBLE, INTERRUPT CONTROLLER, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Interrupt Controller | Toshiba America Electronic Components | CM82C59A vs TMP82C59AM-2 |