Part Details for CMA-100/102KX10TAF by Tecate Group
Overview of CMA-100/102KX10TAF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-100/102KX10TAF
CMA-100/102KX10TAF CAD Models
CMA-100/102KX10TAF Part Data Attributes
|
CMA-100/102KX10TAF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-100/102KX10TAF
Tecate Group
CAP,CERAMIC,1NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN |
Alternate Parts for CMA-100/102KX10TAF
This table gives cross-reference parts and alternative options found for CMA-100/102KX10TAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-100/102KX10TAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC42-102K17B101F26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | Fenghua (HK) Electronics Ltd | CMA-100/102KX10TAF vs CC42-102K17B101F26 |
P10R102K1TR-F | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | Cornell Dubilier Electronics Inc | CMA-100/102KX10TAF vs P10R102K1TR-F |
CMA-100/102KX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | Tecate Group | CMA-100/102KX10TAF vs CMA-100/102KX10TA |
CT42-102K17B101F26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | Fenghua (HK) Electronics Ltd | CMA-100/102KX10TAF vs CT42-102K17B101F26 |
SA101C102KAH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | Kyocera AVX Components | CMA-100/102KX10TAF vs SA101C102KAH |
NCMA10X7R102K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CMA-100/102KX10TAF vs NCMA10X7R102K100TRF |
CC42-102K17B101T26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | Fenghua (HK) Electronics Ltd | CMA-100/102KX10TAF vs CC42-102K17B101T26 |
CT42-102K17B101T26 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | Fenghua (HK) Electronics Ltd | CMA-100/102KX10TAF vs CT42-102K17B101T26 |
CMA-100/102KX10BF | CAP,CERAMIC,1NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-100/102KX10TAF vs CMA-100/102KX10BF |
CT42-102K17B101F | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | Fenghua (HK) Electronics Ltd | CMA-100/102KX10TAF vs CT42-102K17B101F |