Part Details for CMA17 by Cirrus Logic
Overview of CMA17 by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CMA17
CMA17 CAD Models
CMA17 Part Data Attributes
|
CMA17
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CMA17
Cirrus Logic
Operational Amplifier, 17 Func, 5000uV Offset-Max, 0.392 X 0.189 INCH, 0.015 INCH HEIGHT, DIE-69
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 69 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XUUC-N69 | |
Number of Functions | 17 | |
Number of Terminals | 69 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CMA17
This table gives cross-reference parts and alternative options found for CMA17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA17 | Operational Amplifier, 17 Func, 5000uV Offset-Max, 0.392 X 0.189 INCH, 0.015 INCH HEIGHT, DIE-69 | Apex Microtechnology Inc | CMA17 vs CMA17 |