Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
CMAD4448BK Central Semiconductor CorpBuy Now Datasheet |
Compare Parts:CMAD4448BK Central Semiconductor Corp Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |