Datasheets
CMAD4448TRPBFREE by: Central Semiconductor Corp

Rectifier Diode, 1 Element, 0.25A, 120V V(RRM),

Part Details for CMAD4448TRPBFREE by Central Semiconductor Corp

Overview of CMAD4448TRPBFREE by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for CMAD4448TRPBFREE

CMAD4448TRPBFREE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMAD4448TRPBFREE Part Data Attributes

CMAD4448TRPBFREE Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMAD4448TRPBFREE Central Semiconductor Corp Rectifier Diode, 1 Element, 0.25A, 120V V(RRM),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 120 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMAD4448TRPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMAD4448TRPBFREE by Central Semiconductor Corp

  • Please alert me when CMAD4448TRPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMAD4448TRPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMAD4448TRPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMAD4448TRPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMAD4448TRPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMAD4448TRPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: