Part Details for CMB02070X1001GB200 by Vishay Intertechnologies
Overview of CMB02070X1001GB200 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB02070X1001GB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7813
|
Newark | Res, 1K, 0.4W, Melf 0207, Resistance:1Kohm, Product Range:Cmb 0207 Series, Voltage Rating:500V, Resistor Technology:Carbon Film, Power Rating:400Mw, Resistance Tolerance:± 2%, Temperature Coefficient:-, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay CMB02070X1001GB200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1640 |
|
$0.2500 / $0.2730 | Buy Now |
DISTI #
12AC0152
|
Newark | Res, Auto, Carbon Film, 1K, 2%, 0207, Resistance:1Kohm, Product Range:Cmb 0207 Series, Voltage Rating:500V, Resistor Element Material:Carbon Film, Power Rating:400Mw, Resistance Tolerance:± 2%, Temperature Coefficient:-, Melf Rohs Compliant: Yes |Vishay CMB02070X1001GB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2070 / $0.2100 | Buy Now |
DISTI #
15R0781
|
Newark | Surface Mount Melf Resistor, Cmb 0207 Series, 1 Kohm, 400 Mw, 2%, Carbon Film Rohs Compliant: Yes |Vishay CMB02070X1001GB200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0940 | Buy Now |
DISTI #
53R2518
|
Newark | Res, 1K, 0.4W, Melf 0207, Resistance:1Kohm, Product Range:Cmb 0207 Series, Voltage Rating:500V, Resistor Technology:Carbon Film, Power Rating:400Mw, Resistance Tolerance:± 2%, Temperature Coefficient:-, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay CMB02070X1001GB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CMB02070X1001GB200
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 2%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X1001GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2025 / $0.2572 | Buy Now |
DISTI #
67AK7813
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 2%, 400 mW, 0207 [6123 Metric], Carbon Film - Product that comes on tape, but is not reeled (Alt: 67AK7813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1640 Partner Stock |
|
$0.3310 / $0.6550 | Buy Now |
DISTI #
594-CMB02070X1001GB2
|
Mouser Electronics | MELF Resistors 0.4W 1Kohms 2% 0207 MELF 500V RoHS: Compliant | 7155 |
|
$0.1870 / $0.6400 | Buy Now |
|
Future Electronics | CMB Series 0207 1 kOhm 1 W ±2 % Surface Mount Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.1940 / $0.2100 | Buy Now |
DISTI #
CMB02070X1001GB200
|
TTI | MELF Resistors 0.4W 1Kohms 2% 0207 MELF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1880 / $0.2030 | Buy Now |
DISTI #
CMB02070X1001GB200
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 2%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X1001GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2025 / $0.2572 | Buy Now |