-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.4W, 150ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R2521
|
Newark | Surface Mount Melf Resistor, Cmb 0207 Series, 150 Ohm, 400 Mw, 2%, Carbon Film |Vishay CMB02070X1500GB200 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
15R0793
|
Newark | Surface Mount Melf Resistor, Cmb 0207 Series, 150 Ohm, 400 Mw, 2%, Carbon Film Rohs Compliant: Yes |Vishay CMB02070X1500GB200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3605 |
|
$0.3320 / $0.6140 | Buy Now |
DISTI #
594-CMB02070X1500GB2
|
Mouser Electronics | MELF Resistors 0.4W 150ohm 2% 0207 MELF 500V RoHS: Compliant | 2724 |
|
$0.1870 / $0.5900 | Buy Now |
|
Future Electronics | CMB Series Ø2.2 x 5.8 mm 1 W 150 Ohm ±2% High Pulse Load MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 54000Reel |
|
$0.1830 / $0.1980 | Buy Now |
|
Bristol Electronics | 23000 |
|
RFQ | ||
DISTI #
CMB02070X1500GB200
|
TME | Resistor: carbon film, SMD, 0207 MELF, 150Ω, 400mW, ±2%, Ø2.2x5.8mm Min Qty: 2000 | 0 |
|
$0.1290 | RFQ |
|
Ameya Holding Limited | CMB Series Ø2.2 x 5.8 mm 1 W 150 Ohm ±2% High Pulse Load MELF Resistor | 2000 |
|
RFQ | |
DISTI #
CMB02070X1500GB200
|
Avnet Abacus | Surface Mount MELF Resistor, 150 Ohm, � 2%, 400 mW, 0207 [6123 Metric], Carbon Film (Alt: CMB02070X1500GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1713618RL
|
Farnell | RESISTOR, MELF, 0207, 150R RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 3605 |
|
$0.1671 / $0.2847 | Buy Now |
DISTI #
1713618
|
Farnell | RESISTOR, MELF, 0207, 150R RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 3605 |
|
$0.1671 / $0.3639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMB02070X1500GB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X1500GB200
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 150ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE: 500V | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; VDE | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 500 V |