-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.4W, 2200ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0794
|
Newark | Surface Mount Melf Resistor, Cmb 0207 Series, 2.2 Kohm, 400 Mw, 2%, Carbon Film Rohs Compliant: Yes |Vishay CMB02070X2201GB200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8245 |
|
$0.3690 / $0.6550 | Buy Now |
DISTI #
53R2525
|
Newark | Surface Mount Melf Resistor, Cmb 0207 Series, 2.2 Kohm, 400 Mw, 2%, Carbon Film |Vishay CMB02070X2201GB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
594-CMB02070X2201GB2
|
Mouser Electronics | MELF Resistors 0.4W 2.2Kohm 2% 0207 MELF 500V RoHS: Compliant | 3607 |
|
$0.1870 / $0.6300 | Buy Now |
|
Future Electronics | MELF Resistors 0.4W 2.2Kohm 2% 0207 MELF 500V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1830 / $0.2000 | Buy Now |
DISTI #
CMB02070X2201GB200
|
Avnet Abacus | Surface Mount MELF Resistor, 2.2 kOhm, � 2%, 400 mW, 0207 [6123 Metric], Carbon Film (Alt: CMB02070X2201GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 1W Carbon Resister 500V ±, 2% -55℃~ 155℃ 2.2kohms 0207 Chip Resistor - Surface Mount ROHS Purchase Online, Ship Immediately | 402 |
|
$0.1124 / $0.1837 | Buy Now |
DISTI #
1713627RL
|
element14 Asia-Pacific | RESISTOR, MELF, 0207, 2K2 RoHS: Compliant Min Qty: 50 Container: Reel | 8245 |
|
$0.1964 / $0.5576 | Buy Now |
DISTI #
1713627
|
element14 Asia-Pacific | RESISTOR, MELF, 0207, 2K2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 8245 |
|
$0.1964 / $0.6628 | Buy Now |
DISTI #
1713627
|
Farnell | RESISTOR, MELF, 0207, 2K2 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 8245 |
|
$0.1890 / $0.5883 | Buy Now |
DISTI #
1713627RL
|
Farnell | RESISTOR, MELF, 0207, 2K2 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 8245 |
|
$0.1890 / $0.3555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMB02070X2201GB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X2201GB200
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 2200ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE: 500V | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; VDE | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 500 V |