Part Details for CMB02070X3301GB200 by Vishay Intertechnologies
Overview of CMB02070X3301GB200 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB02070X3301GB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2913
|
Newark | Res, Aec-Q200, 3.3K, Melf 0207, 1W Rohs Compliant: Yes |Vishay CMB02070X3301GB200 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 385 |
|
$0.2480 / $0.6660 | Buy Now |
DISTI #
CMB02070X3301GB200
|
Avnet Americas | Surface Mount MELF Resistor, 3.3 kOhm, ± 2%, 1 W, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X3301GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
DISTI #
CMB02070X3301GB200
|
Avnet Americas | Surface Mount MELF Resistor, 3.3 kOhm, ± 2%, 1 W, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X3301GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CMB02070X3301GB200
|
Avnet Americas | Surface Mount MELF Resistor, 3.3 kOhm, ± 2%, 1 W, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X3301GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CMB02070X3301GB200
|
Avnet Abacus | Surface Mount MELF Resistor, 3.3 kOhm, � 2%, 1 W, 0207 [6123 Metric], Carbon Film (Alt: CMB02070X3301GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3974781RL
|
element14 Asia-Pacific | RES, AEC-Q200, 3.3K, MELF 0207, 1W RoHS: Compliant Min Qty: 50 Container: Reel | 385 |
|
$0.1888 / $0.4299 | Buy Now |
DISTI #
3974781
|
element14 Asia-Pacific | RES, AEC-Q200, 3.3K, MELF 0207, 1W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 385 |
|
$0.1888 / $0.6724 | Buy Now |
DISTI #
3974781RL
|
Farnell | RES, AEC-Q200, 3.3K, MELF 0207, 1W RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 385 |
|
$0.1795 / $0.2356 | Buy Now |
DISTI #
3974781
|
Farnell | RES, AEC-Q200, 3.3K, MELF 0207, 1W RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 385 |
|
$0.1795 / $0.4550 | Buy Now |