Part Details for CMDD4448BK by Central Semiconductor Corp
Overview of CMDD4448BK by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMDD4448BK
CMDD4448BK CAD Models
CMDD4448BK Part Data Attributes
|
CMDD4448BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDD4448BK
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC, SUPERMINI-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.275 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMDD4448BK
This table gives cross-reference parts and alternative options found for CMDD4448BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDD4448BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDD4448TR | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | CMDD4448BK vs CMDD4448TR |