Part Details for CMF551K5000FHEB by Vishay Intertechnologies
Overview of CMF551K5000FHEB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K5000FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8109
|
Newark | Metal Film Resistor, 1.5 Kohm, 500 Mw, 1%, Full Reel, Resistance:1.5Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Type:Precision Rohs Compliant: Yes |Vishay CMF551K5000FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1640 | Buy Now |
DISTI #
67P9115
|
Newark | Metal Film Resistor, 1.5 Kohm, 500 Mw, 1%, Resistance:1.5Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF551K5000FHEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 96 |
|
$0.1900 / $0.5620 | Buy Now |
DISTI #
CMF551K5000FHEB
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF551K5000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now |
DISTI #
67P9115
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 67P9115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 96 Partner Stock |
|
$0.1900 / $0.5620 | Buy Now |
DISTI #
71-CMF551K5000FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1.5Kohms 1% RoHS: Compliant | 1306 |
|
$0.0930 / $0.5500 | Buy Now |
|
Future Electronics | 1.5 kOhms 1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Mo RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
CMF551K5000FHEB
|
TTI | Metal Film Resistors - Through Hole 1/2W 1.5Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1180 | Buy Now |
DISTI #
CMF551K5000FHEB
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF551K5000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now |
DISTI #
67P9115
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 67P9115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 108 Partner Stock |
|
$0.1900 / $0.5620 | Buy Now |
DISTI #
CMF551K5000FHEB
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF551K5000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now |
Part Details for CMF551K5000FHEB
CMF551K5000FHEB CAD Models
CMF551K5000FHEB Part Data Attributes
|
CMF551K5000FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K5000FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K5000FHEB
This table gives cross-reference parts and alternative options found for CMF551K5000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K5000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K5000FHR6 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEB vs CMF551K5000FHR6 |
CMF551K5000FHBF | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEB vs CMF551K5000FHBF |
CMF551K5000FHEA | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEB vs CMF551K5000FHEA |
CMF551K5000FHEK | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEB vs CMF551K5000FHEK |
CMF551K5000FHR688 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEB vs CMF551K5000FHR688 |