Part Details for CMF5586K600DHBF by Vishay Intertechnologies
Overview of CMF5586K600DHBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5586K600DHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C8615
|
Newark | Resistor, metal Film,86.6Kohms,250Wv,.5+/-% Tol,-50,50Ppm-Tc |Vishay CMF5586K600DHBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF5586K600DHBF
|
Avnet Americas | CMF-55 86.6K .5% T-2 B14 - Bulk (Alt: CMF5586K600DHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
Part Details for CMF5586K600DHBF
CMF5586K600DHBF CAD Models
CMF5586K600DHBF Part Data Attributes
|
CMF5586K600DHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5586K600DHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 86600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5586K600DHBF
This table gives cross-reference parts and alternative options found for CMF5586K600DHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5586K600DHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5586K600DHRE | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5586K600DHBF vs CMF5586K600DHRE |
CMF5586K600DHEA70 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5586K600DHBF vs CMF5586K600DHEA70 |
CMF5586K600DHEA | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5586K600DHBF vs CMF5586K600DHEA |
CMF5586K600DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 86600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5586K600DHBF vs CMF5586K600DHR6 |
CMF5586K600DHEA | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 86600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5586K600DHBF vs CMF5586K600DHEA |
CMF5586K600DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 86600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5586K600DHBF vs CMF5586K600DHBF |
CMF5586K600DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 86600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5586K600DHBF vs CMF5586K600DHRE |