Part Details for CMH322522-120KL by Bourns Inc
Overview of CMH322522-120KL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMH322522-120KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5442
|
Newark | Ind3.2X2.5X2.2Mm,12Uh10%0.14A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CMH322522-120KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
118-CMH322522-120KLCT-ND
|
DigiKey | FIXED IND 12UH 140MA 2.5 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.1682 / $0.4400 | Buy Now |
DISTI #
CMH322522-120KL
|
Avnet Americas | Wirewound Inductor, 12 uH, 2.5 Ohm, ± 10%, 20 MHz, 140 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CMH322522-120KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1778 | Buy Now |
DISTI #
652-CMH322522-120KL
|
Mouser Electronics | RF Inductors - SMD 12uH 10% 2.52MHz RoHS: Compliant | 817 |
|
$0.1770 / $0.4400 | Buy Now |
DISTI #
73791944
|
RS | Ind3.2x2.5x2.2mm,12uH10%0.14A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-120KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 | RFQ |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 12uH 10% 2.52MHz 30Q-Factor Ferrite 0.14A 2.5Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
DISTI #
CMH322522-120KL
|
Avnet Americas | Wirewound Inductor, 12 uH, 2.5 Ohm, ± 10%, 20 MHz, 140 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CMH322522-120KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1778 | Buy Now |
|
Master Electronics | Inductor RF Shielded Wirewound 12uH 10% 2.52MHz 30Q-Factor Ferrite 0.14A 2.5Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
Part Details for CMH322522-120KL
CMH322522-120KL CAD Models
CMH322522-120KL Part Data Attributes:
|
CMH322522-120KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-120KL
Bourns Inc
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |