Part Details for CMJ2700BK by Central Semiconductor Corp
Overview of CMJ2700BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CMJ2700BK
CMJ2700BK CAD Models
CMJ2700BK Part Data Attributes
|
CMJ2700BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMJ2700BK
Central Semiconductor Corp
Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Limiting Voltage-Max | 2.7 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 2.69 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CMJ2700BK
This table gives cross-reference parts and alternative options found for CMJ2700BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMJ2700BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMJ2700TR | Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CMJ2700BK vs CMJ2700TR |
CMJ2700BKPBFREE | Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, | Central Semiconductor Corp | CMJ2700BK vs CMJ2700BKPBFREE |
CMJ2700 | Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, SOD-123FL, 2 PIN | Central Semiconductor Corp | CMJ2700BK vs CMJ2700 |