Part Details for CMM0333-AK by Mimix Broadband
Overview of CMM0333-AK by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CMM0333-AK
CMM0333-AK CAD Models
CMM0333-AK Part Data Attributes
|
CMM0333-AK
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CMM0333-AK
Mimix Broadband
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 39 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |