Part Details for CMP82C55AZ by Intersil Corporation
Overview of CMP82C55AZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CMP82C55AZ
CMP82C55AZ CAD Models
CMP82C55AZ Part Data Attributes
|
CMP82C55AZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CMP82C55AZ
Intersil Corporation
CMOS Programmable Peripheral Interface; PDIP40; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CMP82C55AZ
This table gives cross-reference parts and alternative options found for CMP82C55AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP82C55AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C55A-8CD | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | CMP82C55AZ vs CA82C55A-8CD |
TP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | CMP82C55AZ vs TP82C55A-2 |
P82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | CMP82C55AZ vs P82C55A |
8406602QA | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | CMP82C55AZ vs 8406602QA |
CA82C55A-8IP | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CMP82C55AZ vs CA82C55A-8IP |
MD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | CMP82C55AZ vs MD82C55A |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | CMP82C55AZ vs CA82C55A-8ID |
5962R9581901QQX | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CMP82C55AZ vs 5962R9581901QQX |
5962R9581901VQX | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | CMP82C55AZ vs 5962R9581901VQX |
8406602QX | Parallel I/O Port, 24 I/O, CMOS, CDIP40, CERAMIC, DIP-24 | Harris Semiconductor | CMP82C55AZ vs 8406602QX |