Part Details for CMPA0060002F1 by Wolfspeed
Overview of CMPA0060002F1 by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CMPA0060002F1
CMPA0060002F1 CAD Models
CMPA0060002F1 Part Data Attributes:
|
CMPA0060002F1
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CMPA0060002F1
Wolfspeed
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wolfspeed | |
Construction | MODULE | |
Gain | 10.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | HEMT | |
VSWR-Max | 5 |