Part Details for CMPA0060025F by Wolfspeed
Overview of CMPA0060025F by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CMPA0060025F
CMPA0060025F CAD Models
CMPA0060025F Part Data Attributes:
|
CMPA0060025F
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CMPA0060025F
Wolfspeed
IC AMP GAN HEMT MMIC 780019
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | 0.500 X 0.500 INCH, 780019, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wolfspeed | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 13.5 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 5 |