Part Details for CMPD1001TR13LEADFREE by Central Semiconductor Corp
Overview of CMPD1001TR13LEADFREE by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPD1001TR13LEADFREE
CMPD1001TR13LEADFREE CAD Models
CMPD1001TR13LEADFREE Part Data Attributes
|
CMPD1001TR13LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD1001TR13LEADFREE
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.25A, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMPD1001TR13LEADFREE
This table gives cross-reference parts and alternative options found for CMPD1001TR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD1001TR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD1001 Diodes | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPD1001TR13LEADFREE vs CMPD1001 |
CMPD1001TR13 Diodes | Rectifier Diode, 1 Element, 0.25A, Silicon, | Central Semiconductor Corp | CMPD1001TR13LEADFREE vs CMPD1001TR13 |
CMPD1001BK Diodes | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, | Central Semiconductor Corp | CMPD1001TR13LEADFREE vs CMPD1001BK |
MMBD4448H-13 Diodes | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPD1001TR13LEADFREE vs MMBD4448H-13 |