Rectifier Diode, 1 Element, 0.25A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
CMPD4448BKPBFREE Central Semiconductor CorpBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CMPD4448BKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD4448BKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD4448TIN/LEAD Diodes | Rectifier Diode, | Central Semiconductor Corp | CMPD4448BKPBFREE vs CMPD4448TIN/LEAD |
MMBD4448-C Diodes | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | CMPD4448BKPBFREE vs MMBD4448-C |
CMPD4448BK Diodes | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CMPD4448BKPBFREE vs CMPD4448BK |
MMBD4448 Diodes | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | International Semiconductor Inc | CMPD4448BKPBFREE vs MMBD4448 |
CMPD4448TR Diodes | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CMPD4448BKPBFREE vs CMPD4448TR |
CMPD4448TR13 Diodes | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CMPD4448BKPBFREE vs CMPD4448TR13 |