Datasheets
CMPD4448TIN/LEAD by: Central Semiconductor Corp

Rectifier Diode,

Part Details for: CMPD4448TIN/LEAD by Central Semiconductor Corp

Overview of: CMPD4448TIN/LEAD by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: CMPD4448TIN/LEAD

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CMPD4448TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

Compare Parts:

CMPD4448TIN/LEAD Central Semiconductor Corp Rectifier Diode,

Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 2018-01-31
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 20 V
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for: CMPD4448TIN/LEAD

This table gives cross-reference parts and alternative options found for CMPD4448TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD4448TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMPD4448TR Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448TIN/LEAD vs CMPD4448TR
MMBD4448 Diodes Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon International Semiconductor Inc CMPD4448TIN/LEAD vs MMBD4448
CMPD4448TR13LEADFREE Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448TIN/LEAD vs CMPD4448TR13LEADFREE
CMPD4448 Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp CMPD4448TIN/LEAD vs CMPD4448
MMBD4448-C Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation CMPD4448TIN/LEAD vs MMBD4448-C
CMPD4448BK Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448TIN/LEAD vs CMPD4448BK
Part Number Description Manufacturer Compare
CMPD4448BK Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448TIN/LEAD vs CMPD4448BK
CMPD4448 Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp CMPD4448TIN/LEAD vs CMPD4448
CMPD4448TR13LEADFREE Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448TIN/LEAD vs CMPD4448TR13LEADFREE
MMBD4448 Diodes Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon International Semiconductor Inc CMPD4448TIN/LEAD vs MMBD4448
CMPD4448TR Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448TIN/LEAD vs CMPD4448TR
MMBD4448-C Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation CMPD4448TIN/LEAD vs MMBD4448-C

Update Alert Settings for: CMPD4448TIN/LEAD by Central Semiconductor Corp

  • Please alert me when CMPD4448TIN/LEAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMPD4448TIN/LEAD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPD4448TIN/LEAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMPD4448TIN/LEAD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPD4448TIN/LEAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPD4448TIN/LEAD by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: