Part Details for CMPT3906TR by Central Semiconductor Corp
Overview of CMPT3906TR by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPT3906TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3906 |
|
RFQ | ||
|
Bristol Electronics | 1292 |
|
RFQ | ||
|
Quest Components | 200MA, 40V, PNP, SI, SMALL SIGNAL TRANSISTOR | 390 |
|
$0.0598 / $0.0956 | Buy Now |
|
Quest Components | 200MA, 40V, PNP, SI, SMALL SIGNAL TRANSISTOR | 3124 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 200MA, 40V, PNP, SI, SMALL SIGNAL TRANSISTOR | 37600 |
|
$0.0435 / $0.2900 | Buy Now |
Part Details for CMPT3906TR
CMPT3906TR CAD Models
CMPT3906TR Part Data Attributes
|
CMPT3906TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT3906TR
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for CMPT3906TR
This table gives cross-reference parts and alternative options found for CMPT3906TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3906TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST3906T247 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | CMPT3906TR vs MMST3906T247 |
MMBT3906T/R_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | CMPT3906TR vs MMBT3906T/R_NL |
MMBT3906T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPT3906TR vs MMBT3906T |
PMBT3906TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | CMPT3906TR vs PMBT3906TRL13 |
MMBT3906T/R | Small Signal Bipolar Transistor | Nexperia | CMPT3906TR vs MMBT3906T/R |
MMBT3906 | Small Signal Bipolar Transistor | Nexperia | CMPT3906TR vs MMBT3906 |
MMBT3906-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPT3906TR vs MMBT3906-7 |
CMPT3906TR13LEADFREE | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPT3906TR vs CMPT3906TR13LEADFREE |
MMBT3906T-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPT3906TR vs MMBT3906T-7-F |
PMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | CMPT3906TR vs PMBT3906 |