Part Details for CMPTA42EBKPBFREE by Central Semiconductor Corp
Overview of CMPTA42EBKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CMPTA42EBKPBFREE
CMPTA42EBKPBFREE CAD Models
CMPTA42EBKPBFREE Part Data Attributes
|
CMPTA42EBKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPTA42EBKPBFREE
Central Semiconductor Corp
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 50 MHz |