Part Details for CMPTA42TR by Central Semiconductor Corp
Overview of CMPTA42TR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CMPTA42TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 3632 |
|
$0.2070 / $0.5646 | Buy Now |
|
Quest Components | 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 59894 |
|
$0.2823 / $0.9410 | Buy Now |
|
Quest Components | 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 790 |
|
$0.9044 / $2.2610 | Buy Now |
Part Details for CMPTA42TR
CMPTA42TR CAD Models
CMPTA42TR Part Data Attributes
|
CMPTA42TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPTA42TR
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |