Part Details for CMR05C4R5DPDP by Cornell Dubilier Electronics Inc
Overview of CMR05C4R5DPDP by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05C4R5DPDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y3280
|
Newark | Cmr Mica |Cornell Dubilier CMR05C4R5DPDP Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $16.9500 | Buy Now |
DISTI #
CMR05C4R5DPDP-ND
|
DigiKey | CMR MICA Min Qty: 37 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2892 | Buy Now |
DISTI #
598-CMR05C4R5DPDP
|
Mouser Electronics | Mica Capacitors 4.5pF 500V +/- .5pF tol RoHS: Not Compliant | 0 |
|
$12.3900 / $18.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.5300 / $16.7400 | Buy Now |
Part Details for CMR05C4R5DPDP
CMR05C4R5DPDP CAD Models
CMR05C4R5DPDP Part Data Attributes
|
CMR05C4R5DPDP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05C4R5DPDP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 11.11% +Tol, 11.11% -Tol, -200/+200ppm/Cel TC, 0.0000045uF, Through Hole Mount, 4517, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0000045 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 11.1111% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 11.1111% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |