There are no models available for this part yet.
Overview of CMS07(TE12R) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for CMS07(TE12R) by Toshiba America Electronic Components
Part Data Attributes for CMS07(TE12R) by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
M-FLAT-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.45 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
500 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CMS07(TE12R)
This table gives cross-reference parts and alternative options found for CMS07(TE12R). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS07(TE12R), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS07(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | CMS07(TE12R) vs CMS07(T2L,TEMQ) |
SM230FL-C | 2A, 30V, SILICON, RECTIFIER DIODE, | Secos Corporation | CMS07(TE12R) vs SM230FL-C |
CMS07(T2L,TEM,Q) | Rectifier Diode | Toshiba America Electronic Components | CMS07(TE12R) vs CMS07(T2L,TEM,Q) |
S23 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMS07(TE12R) vs S23 |
CDBMS230-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMS07(TE12R) vs CDBMS230-HF |
SM230FL | 2A, 30V, SILICON, RECTIFIER DIODE, | Secos Corporation | CMS07(TE12R) vs SM230FL |
S23F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMS07(TE12R) vs S23F3 |
DSS23 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMS07(TE12R) vs DSS23 |
CMS07(TE12L,Q) | Diode Schottky 30V 2A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | CMS07(TE12R) vs CMS07(TE12L,Q) |
RB068L-30TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | CMS07(TE12R) vs RB068L-30TE25 |