Datasheets
CMSD4448 by: Central Semiconductor Corp

Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC, SUPERMINI-3

Part Details for CMSD4448 by Central Semiconductor Corp

Overview of CMSD4448 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMSD4448

CMSD4448 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMSD4448 Part Data Attributes

CMSD4448 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMSD4448 Central Semiconductor Corp Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC, SUPERMINI-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for CMSD4448

This table gives cross-reference parts and alternative options found for CMSD4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSD4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMSD4448BK Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMSD4448 vs CMSD4448BK
CMSD4448PBFREE Diodes Rectifier Diode, Central Semiconductor Corp CMSD4448 vs CMSD4448PBFREE
Part Number Description Manufacturer Compare
CMSD4448PBFREE Diodes Rectifier Diode, Central Semiconductor Corp CMSD4448 vs CMSD4448PBFREE
CMSD4448BK Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMSD4448 vs CMSD4448BK

CMSD4448 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMSD4448 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMSD4448 by Central Semiconductor Corp

  • Please alert me when CMSD4448 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMSD4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMSD4448 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMSD4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMSD4448.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMSD4448 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: