CMSP-CAT5-4 by: L-com Inc

Part Details for CMSP-CAT5-4 by L-com Inc

Results Overview of CMSP-CAT5-4 by L-com Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CMSP-CAT5-4 Information

CMSP-CAT5-4 by L-com Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-54RJ45DNNE-015 Amphenol Cables on Demand Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft
MP-54RJ45SNNE-050 Amphenol Cables on Demand Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft
MP-54RJ45DNNE-010 Amphenol Cables on Demand Amphenol MP-54RJ45DNNE-010 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 10ft

Price & Stock for CMSP-CAT5-4

Part # Distributor Description Stock Price Buy
DISTI # 23T5351
Newark Surge Protector, 4 Port, Panel, Suppressor Type:Lightning Surge Protector, No. Of Lan Ports (Input):4Ports, Suppressor Mounting:Panel, Product Range:- |L-Com CMSP-CAT5-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $211.9900
$211.9900 Buy Now
DISTI # 5073-CMSP-CAT5-4-ND
DigiKey LP4-PORT CAT5 INDOOR RJ45 Min Qty: 1 Lead time: 4 Weeks Container: Bag Temporarily Out of Stock
  • 1 $220.3800
$220.3800 Buy Now
DISTI # 17-CMSP-CAT5-4
Mouser Electronics Connectorized Surge Protectors LP4-PORT CAT5 INDOOR RJ45 0
  • 5 $225.0100
  • 10 $196.3900
  • 25 $189.3500
$189.3500 / $225.0100 Order Now
DISTI # 73615398
RS Indoor 4-Port Med Power 10/100 Base-T CAT5 Lightning Surge Protector- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $211.9900
  • 10 $202.4600
  • 25 $184.2300
$184.2300 / $211.9900 RFQ
Onlinecomponents.com LP4-PORT CAT5 INDOOR RJ45 COO: United States RoHS: Compliant 0
  • 1 $199.8700
  • 3 $196.8700
  • 5 $193.9200
  • 10 $191.0100
$191.0100 / $199.8700 Buy Now
DISTI # CMSP-CAT5-4
L-com US The CMSP-CAT5-4 provides protection for four CAT5 data lines. The unit is fully compatible with industry-standard 802.3af Power-over-Ethernet (PoE) devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE power feed. The unit supports both 802.3af modes A and B supplying power. Power can be fed up the CAT5 data pairs, 1-2, 3-6 or using the two unused pairs, 4-5, 7-8. Each module supports both AC and +/- DC power. The CMSP-CAT5-4 features shielded RJ45 jacks for use with of shielded CAT5 cable. This arrestor is compatible with 10 and 100 Base-T Network appliance with or without PoE capability. This includes Wireless Access Points, Wired Switches, Network Appliances, Outdoor Wireless Routers and CCTV IP Cameras. A ground lug and terminal is provided to allow connection to the rack system ground. The rugged aluminum chassis can be wall or shelf mounted. Mounting holes are provided on the unit. The individual protector modules are field replaceable. This lightning surge protector is compatible with Cisco legacy network appliance products like Access Points, IP Phones, DC Injectors and other equipment supporting reverse polarity PoE pinouts. This protector is also available in a 2-port version, L-com part number CMSP-CAT5-2. For additional information and complete specifications, click the Data Sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 71
  • 1 $211.9900
  • 10 $195.0300
  • 25 $178.0700
  • 100 $161.1100
  • 250 $144.1500
  • 500 $127.1900
$127.1900 / $211.9900 Buy Now

Part Details for CMSP-CAT5-4

CMSP-CAT5-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMSP-CAT5-4 by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMSP-CAT5-4 by L-com Inc

Select Manufacturer
Which Manufacturer of CMSP-CAT5-4 would you like to use for your alert(s)?
  • Please alert me when CMSP-CAT5-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMSP-CAT5-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMSP-CAT5-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMSP-CAT5-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMSP-CAT5-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMSP-CAT5-4 by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: