Part Details for CMTB-TJ-1016-05-GY by Central Components Manufacturing
Overview of CMTB-TJ-1016-05-GY by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMTB-TJ-1016-05-GY
CMTB-TJ-1016-05-GY CAD Models
CMTB-TJ-1016-05-GY Part Data Attributes
|
CMTB-TJ-1016-05-GY
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CMTB-TJ-1016-05-GY
Central Components Manufacturing
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |