Part Details for CMUD7000BK by Central Semiconductor Corp
Overview of CMUD7000BK by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMUD7000BK
CMUD7000BK CAD Models
CMUD7000BK Part Data Attributes
|
CMUD7000BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMUD7000BK
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC, ULTRAMINI-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, ULTRAMINI-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMUD7000BK
This table gives cross-reference parts and alternative options found for CMUD7000BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMUD7000BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148SE-B0R5G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | CMUD7000BK vs MMBD4148SE-B0R5G |
S-LMBD7000WT3G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | CMUD7000BK vs S-LMBD7000WT3G |
BAV99 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMUD7000BK vs BAV99 |
CMUD7000TR | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | CMUD7000BK vs CMUD7000TR |
MMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Surge Components Inc | CMUD7000BK vs MMBD7000 |
MMBD4148SE-T1-LF | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | CMUD7000BK vs MMBD4148SE-T1-LF |
MMBD4148SE-T1 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | CMUD7000BK vs MMBD4148SE-T1 |
BAV99F2 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMUD7000BK vs BAV99F2 |
MMBD248S | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | CMUD7000BK vs MMBD248S |