There are no models available for this part yet.
Overview of CMWC1ZZABR-107 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMWC1ZZABR-107 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK2951
|
Newark | Rf Transceivers, 2.4Ghz, -76Dbm, 3.6V Rohs Compliant: Yes |Murata CMWC1ZZABR-107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$9.9700 / $10.8500 | Buy Now | |
DISTI #
490-CMWC1ZZABR-107-ND
|
DigiKey | WI-FI B/G/N NETWORK CONTROLLER ( Min Qty: 1 Lead time: 39 Weeks Container: Box |
1037 In Stock |
|
$8.3125 / $13.6500 | Buy Now | |
DISTI #
81-CMWC1ZZABR-107
|
Mouser Electronics | WiFi Modules - 802.11 Type ABR Shielded Small Wi-Fi 11b/g/n + MCU Module RoHS: Compliant | 2120 |
|
$8.3200 / $9.9200 | Buy Now | |
Future Electronics | Modules Wi-Fi (802.11) 22.0 x 19.0 x 2.4 (typ) mm, integrated PCB Ant, chipset 8 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 30 Weeks Container: Tray | 540Tray |
|
$8.1500 / $8.2200 | Buy Now | ||
DISTI #
C1S521302345605
|
Chip1Stop | 802.11/Wireless LAN modules | 100 |
|
$10.2000 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 270 | 540 |
|
$9.8500 / $10.5600 | Buy Now | ||
Symmetry Electronics | Shielded Small Wi-Fi 11b/g/n + MCU Module Min Qty: 1 | 0 |
|
$13.5400 | Buy Now |
CAD Models for CMWC1ZZABR-107 by Murata Manufacturing Co Ltd
Part Data Attributes for CMWC1ZZABR-107 by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Telecom IC Type
|
WIRELESS LAN CIRCUIT
|