Part Details for CMX602BD4 by CML Microcircuits Plc
Overview of CMX602BD4 by CML Microcircuits Plc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CMX602BD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-CMX602BD4
|
Mouser Electronics | Telecom Interface ICs Telephone Signalling IC including DTMF/ V.23 / Bell 202 RoHS: Compliant | 31 |
|
$7.7400 / $11.1500 | Buy Now |
Part Details for CMX602BD4
CMX602BD4 CAD Models
CMX602BD4 Part Data Attributes
|
CMX602BD4
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX602BD4
CML Microcircuits Plc
Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.26 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.425 mm |
Alternate Parts for CMX602BD4
This table gives cross-reference parts and alternative options found for CMX602BD4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX602BD4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX602P | Telephone Calling No Identification Circuit, CMOS, PDIP16, PLASTIC, DIP-16 | CML Microcircuits Plc | CMX602BD4 vs MX602P |
CMX602BE4 | Telephone Calling No Identification Circuit, CMOS, PDSO16, TSSOP-16 | CML Microcircuits Plc | CMX602BD4 vs CMX602BE4 |
CMX602BP3 | Telephone Calling No Identification Circuit, CMOS, PDIP16, PLASTIC, DIP-16 | Mx Com Inc | CMX602BD4 vs CMX602BP3 |