Part Details for CMX619AE2 by Mx Com Inc
Overview of CMX619AE2 by Mx Com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMX619AE2
CMX619AE2 CAD Models
CMX619AE2 Part Data Attributes
|
CMX619AE2
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
CMX619AE2
Mx Com Inc
CVSD Codec, CVSD, 1-Func, PDSO24, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | CVSD | |
Filter | YES | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | CVSD CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |