Part Details for CN202J3GS215Q8 by C&K
Overview of CN202J3GS215Q8 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN202J3GS215Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7386
|
Newark | Cn202J3Gs215Q8 |C&k Components CN202J3GS215Q8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
401-1381-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6040 | Buy Now |
DISTI #
611-CN202J3GS215Q8
|
Mouser Electronics | Rocker Switches DPST 16A ON-OFF GRN RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.7900 | Buy Now |
DISTI #
000000000001086924
|
Sager | Rocker Switches DPST 16A ON-OFF GRN Min Qty: 50 | 0 |
|
$4.0200 | Buy Now |
Part Details for CN202J3GS215Q8
CN202J3GS215Q8 CAD Models
CN202J3GS215Q8 Part Data Attributes
|
CN202J3GS215Q8
C&K
Buy Now
Datasheet
|
Compare Parts:
CN202J3GS215Q8
C&K
ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ILLUMINATED ROCKER | |
Body Breadth | 21.8 mm | |
Body Height | 22.7 mm | |
Body Length or Diameter | 31.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | GREEN LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CN202J3GS215Q8
This table gives cross-reference parts and alternative options found for CN202J3GS215Q8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN202J3GS215Q8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN202J8RS305DQA7 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN202J8RS305DQA7 |
CN202J3GS115PQ8 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN202J3GS115PQ8 |
CN22J8RS405QA7 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN22J8RS405QA7 |
CN202J8RS405HQA7 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN202J8RS405HQA7 |
CN202J3RS115Q7 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN202J3RS115Q7 |
CN202J8RS305PQA8 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN202J8RS305PQA8 |
CN202J8RS305QA7 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN202J8RS305QA7 |
CN22J8RS405DQA8 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN22J8RS405DQA8 |
CN22J8RS305HQA8 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN22J8RS305HQA8 |
CN202J8GS405PQA7 | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN202J3GS215Q8 vs CN202J8GS405PQA7 |