Part Details for CNA01-31B-JCN003 by Cristek Interconnects Inc
Overview of CNA01-31B-JCN003 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNA01-31B-JCN003
CNA01-31B-JCN003 CAD Models
CNA01-31B-JCN003 Part Data Attributes
|
CNA01-31B-JCN003
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CNA01-31B-JCN003
Cristek Interconnects Inc
Cable Assembly, 32AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 31 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Shielding | NO | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |