Part Details for CNA02-25S-BAN003 by Cristek Interconnects Inc
Overview of CNA02-25S-BAN003 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CNA02-25S-BAN003
CNA02-25S-BAN003 CAD Models
CNA02-25S-BAN003 Part Data Attributes
|
CNA02-25S-BAN003
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CNA02-25S-BAN003
Cristek Interconnects Inc
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Side1 | RECEPTACLE | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Shielding | NO | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |