Part Details for CNT-35-96 by TE Connectivity
Overview of CNT-35-96 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CNT-35-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7644
|
Newark | Digital Multifunction Timer, Supply Voltage Min:24V, Supply Voltage Max:240V, Time Min:0.1S, Time Max:9990H, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Product Range:-, Power Consumption:3Va, Reset Time:45Ms Rohs Compliant: No |Potter&brumfield Te Connectivity CNT-35-96 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1832839
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$297.8123 / $303.3487 | Buy Now |
Part Details for CNT-35-96
CNT-35-96 CAD Models
CNT-35-96 Part Data Attributes
|
CNT-35-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CNT-35-96
TE Connectivity
MULTI-DELAY RELAY, DPDT, MOMENTARY, 0.042A (COIL), 240VDC (COIL), 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.1-35964000s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 35964000 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 47.8 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 47.8 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 3000 mW | |
Coil Resistance | 5714.29 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage(DC)-Max | 240 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 47.8mm x 47.8mm x 71.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | MULTI-DELAY RELAY | |
Sealing | DIN CASE | |
Surface Mount | NO | |
Termination Type | SNAP-ON |