Part Details for CNY18V by Temic Semiconductors
Overview of CNY18V by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CNY18V
CNY18V CAD Models
CNY18V Part Data Attributes
|
CNY18V
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CNY18V
Temic Semiconductors
Transistor Output Optocoupler, 1-Element, 500V Isolation, TO72-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | TO72-4 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |