Part Details for COM20019I-DZD-TR by Microchip Technology Inc
Overview of COM20019I-DZD-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM20019I-DZD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8510
|
Newark | Arcnet Controller Hp Automdix 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip COM20019I-DZD-TR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.8900 | Buy Now |
DISTI #
COM20019I-DZD-TR-ND
|
DigiKey | IC CTRLR ARCNET 2KX8 RAM 28PLCC Min Qty: 750 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6000 | Buy Now |
DISTI #
COM20019I-DZD-TR
|
Avnet Americas | CAN 312.5Kbps Normal 5.5V 28-Pin PLCC T/R - Tape and Reel (Alt: COM20019I-DZD-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.6000 / $12.6900 | Buy Now |
DISTI #
886-COM20019I-DZD-TR
|
Mouser Electronics | Network Controller & Processor ICs Arcnet Controller HP AutoMDIX RoHS: Compliant | 0 |
|
$9.6000 | Order Now |
DISTI #
COM20019I-DZD-TR
|
Microchip Technology Inc | Cost-Competitive ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM, Projected EOL: 2034-06-07 RoHS: Compliant pbFree: Yes |
3750 Alternates Available |
|
$9.1900 / $12.6900 | Buy Now |
|
Future Electronics | COM20019: 312 Kbps (2K x 8) RAM ARCNET (ANSI 878.1) Controller - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$10.3400 | Buy Now |
|
Onlinecomponents.com | Cost-Competitive ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM RoHS: Compliant | 3750 Factory Stock |
|
$9.4200 / $26.4300 | Buy Now |
|
NAC | Arcnet Controller HP AutoMDIX - Package: 28 PLCC 11.5x11.5x4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 3000 |
|
$9.9600 / $12.0100 | Buy Now |
|
Master Electronics | Cost-Competitive ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM RoHS: Compliant | 3750 Factory Stock |
|
$9.4200 / $26.4300 | Buy Now |
Part Details for COM20019I-DZD-TR
COM20019I-DZD-TR CAD Models
COM20019I-DZD-TR Part Data Attributes
|
COM20019I-DZD-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
COM20019I-DZD-TR
Microchip Technology Inc
1 CHANNEL(S), 312.5K bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 8051; 6801 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ANSI 878.1 | |
Data Transfer Rate-Max | 0.0390625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.51 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (words) | 2048 | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |