Part Details for CP0402A1441ANTR by Kyocera AVX Components
Overview of CP0402A1441ANTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0402A1441ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R5484
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0402A1441ANTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3400 | Buy Now |
DISTI #
478-CP0402A1441ANTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1750 / $0.1918 | Buy Now |
DISTI #
CP0402A1441ANTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0402A1441ANTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
581-CP0402A1441ANTR
|
Mouser Electronics | Signal Conditioning DIR COUPLER 1441MHz RoHS: Compliant | 1752 |
|
$0.1910 / $0.5000 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors Couplers Coupling 14.5dB 1.429GHz 1.453GHz Auto RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
CP0402A1441ANTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0402A1441ANTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
CP0402A1441ANTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0402A1441ANTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
CP0402A1441ANTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
DISTI #
CP0402A1441ANTR
|
Avnet Abacus | Thin Film Directional Couplers 4-Pin SMD T/R (Alt: CP0402A1441ANTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.2262 | Buy Now |
Part Details for CP0402A1441ANTR
CP0402A1441ANTR CAD Models
CP0402A1441ANTR Part Data Attributes
|
CP0402A1441ANTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0402A1441ANTR
Kyocera AVX Components
Directional Coupler, 1429MHz Min, 1453MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LGA4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1453 MHz | |
Operating Frequency-Min | 1429 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LGA4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for CP0402A1441ANTR
This table gives cross-reference parts and alternative options found for CP0402A1441ANTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0402A1441ANTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0402A1441ALTR | Directional Coupler, 1429MHz Min, 1453MHz Max, 0.4dB Insertion Loss-Max, LGA-4 | Kyocera AVX Components | CP0402A1441ANTR vs CP0402A1441ALTR |