Part Details for CP0603A0836ANTR by Kyocera AVX Components
Overview of CP0603A0836ANTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603A0836ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M7930
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603A0836ANTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3800 | Buy Now |
DISTI #
478-10947-1-ND
|
DigiKey | RF DIR COUPLER 824-849MHZ 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5978 In Stock |
|
$0.2427 / $0.6800 | Buy Now |
DISTI #
CP0603A0836ANTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603A0836ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-CP0603A0836ANTR
|
Mouser Electronics | Signal Conditioning 0836MHz RoHS: Compliant | 0 |
|
$0.3550 / $0.6600 | Order Now |
|
Future Electronics | CP0603 Series 836 MHz 0603 Surface Mount Thin-Film Directional Coupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
CP0603A0836ANTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603A0836ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
CP0603A0836ANTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603A0836ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
Part Details for CP0603A0836ANTR
CP0603A0836ANTR CAD Models
CP0603A0836ANTR Part Data Attributes
|
CP0603A0836ANTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A0836ANTR
Kyocera AVX Components
Directional Coupler, 824MHz Min, 849MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, LGA-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for CP0603A0836ANTR
This table gives cross-reference parts and alternative options found for CP0603A0836ANTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A0836ANTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0603A0836ALTR | Directional Coupler, 824MHz Min, 849MHz Max, 0.25dB Insertion Loss-Max, MINIATURE, LGA-4 | Kyocera AVX Components | CP0603A0836ANTR vs CP0603A0836ALTR |