Part Details for CP0603A1880ELTR by Kyocera AVX Components
Overview of CP0603A1880ELTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603A1880ELTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5293
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603A1880ELTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3800 | Buy Now |
DISTI #
CP0603A1880ELTR-ND
|
DigiKey | RF DIR COUPLER 1.85-1.91GHZ 0603 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3940 / $0.4326 | Buy Now |
DISTI #
CP0603A1880ELTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603A1880ELTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-CP0603A1880ELTR
|
Mouser Electronics | Signal Conditioning 1880MHz RoHS: Not Compliant | 0 |
|
$0.3800 | Order Now |
DISTI #
CP0603A1880ELTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
Part Details for CP0603A1880ELTR
CP0603A1880ELTR CAD Models
CP0603A1880ELTR Part Data Attributes
|
CP0603A1880ELTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A1880ELTR
Kyocera AVX Components
Directional Coupler, 1850MHz Min, 1910MHz Max, 0.3dB Insertion Loss-Max, MINIATURE, LGA-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.11 |