Part Details for CP0603A2442CLTR by Kyocera AVX Components
Overview of CP0603A2442CLTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603A2442CLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K8240
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603A2442CLTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3800 | Buy Now |
DISTI #
CP0603A2442CLTR-ND
|
DigiKey | RF DIR COUPLER 2.4-2.484GHZ 0603 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4465 / $0.4903 | Buy Now |
DISTI #
CP0603A2442CLTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603A2442CLTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
DISTI #
581-CP0603A2442CLTR
|
Mouser Electronics | Signal Conditioning 2442MHz RoHS: Not Compliant | 0 |
|
$0.3970 | Order Now |
DISTI #
CP0603A2442CLTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
Part Details for CP0603A2442CLTR
CP0603A2442CLTR CAD Models
CP0603A2442CLTR Part Data Attributes
|
CP0603A2442CLTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A2442CLTR
Kyocera AVX Components
Directional Coupler, 2400MHz Min, 2484MHz Max, 1.4dB Insertion Loss-Max, MINIATURE, LGA-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.43 |
Alternate Parts for CP0603A2442CLTR
This table gives cross-reference parts and alternative options found for CP0603A2442CLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A2442CLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0603A2442CNTR | Directional Coupler, 2400MHz Min, 2484MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4 | Kyocera AVX Components | CP0603A2442CLTR vs CP0603A2442CNTR |