Part Details for CP0603A2442HNTR by Kyocera AVX Components
Overview of CP0603A2442HNTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CP0603A2442HNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CP0603A2442HNTRCT-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2427 / $0.6700 | Buy Now |
DISTI #
CP0603A2442HNTR
|
Avnet Americas | Thin-Film Directional Coupler 0603 2442MHz 4-Pin SMD T/R - Tape and Reel (Alt: CP0603A2442HNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-CP0603A2442HNTR
|
Mouser Electronics | Signal Conditioning DIR COUPLER 2442MHz RoHS: Compliant | 2008 |
|
$0.2740 / $0.6700 | Buy Now |
|
Future Electronics | CP0603 High Directivity LGA Termination RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
CP0603A2442HNTR
|
Avnet Americas | Thin-Film Directional Coupler 0603 2442MHz 4-Pin SMD T/R - Tape and Reel (Alt: CP0603A2442HNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
CP0603A2442HNTR
|
Avnet Americas | Thin-Film Directional Coupler 0603 2442MHz 4-Pin SMD T/R - Tape and Reel (Alt: CP0603A2442HNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
Part Details for CP0603A2442HNTR
CP0603A2442HNTR CAD Models
CP0603A2442HNTR Part Data Attributes
|
CP0603A2442HNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A2442HNTR
Kyocera AVX Components
Directional Coupler, 2400MHz Min, 2484MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, LGA-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |