Part Details for CP0805A1880BWTR by Kyocera AVX Components
Overview of CP0805A1880BWTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0805A1880BWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5307
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0805A1880BWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4810 / $0.5030 | Buy Now |
DISTI #
CP0805A1880BWTR-ND
|
DigiKey | RF DIR COUPLER 1.85-1.91GHZ 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5516 / $0.6056 | Buy Now |
DISTI #
CP0805A1880BWTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805A1880BWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
581-CP0805A1880BWTR
|
Mouser Electronics | Signal Conditioning 1880MHz RoHS: Not Compliant | 0 |
|
$0.7840 | Order Now |
DISTI #
CP0805A1880BWTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805A1880BWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
CP0805A1880BWTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805A1880BWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
CP0805A1880BWTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.5500 | Buy Now |
Part Details for CP0805A1880BWTR
CP0805A1880BWTR CAD Models
CP0805A1880BWTR Part Data Attributes
|
CP0805A1880BWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805A1880BWTR
Kyocera AVX Components
Directional Coupler, 1850MHz Min, 1910MHz Max, 0.6dB Insertion Loss-Max, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LCC4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for CP0805A1880BWTR
This table gives cross-reference parts and alternative options found for CP0805A1880BWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0805A1880BWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0805A1880BSTR | Directional Coupler, 1850MHz Min, 1910MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, SMD, 4 PIN | Kyocera AVX Components | CP0805A1880BWTR vs CP0805A1880BSTR |